- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 532447-5
532447-5
TE Connectivity / AMP Brand
HDI PIN ASSY 3 ROW 120 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
HDI PIN ASSY 3 ROW 120 POS
Search Keywords: 5324475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:532447-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:HDI
-
Gender:Pin
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:120
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
Order Increment:
4
45 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
4
$73.37
8
$73.19
12
$73.00
28
$72.82
40
$72.63
80
$38.45
120
$27.06
160 +
$26.52
Click for Quote
Log in
to unlock special pricing