- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 532447-4
532447-4
TE Connectivity / AMP Brand
HDI PIN ASSY 3 ROW 105 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
HDI PIN ASSY 3 ROW 105 POS
Product Highlights:
- Connector
- Plug
- 105 Positions
- PCB Mount Style = Through Hole
- PCB Mount Angle = Vertical
Search Keywords: 5324474
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:532447-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:HDI
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:105
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
536
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
Order Increment:
5
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
5
$71.98
25
$71.80
50
$71.62
100
$71.44
200
$37.71
300
$25.93
400 +
$25.41
Click for Quote
Log in
to unlock special pricing