- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 532447-1
532447-1
TE Connectivity / AMP Brand
HDI PIN ASSY 3 ROW 75 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HDI PIN ASSY 3 ROW 75 POS
Product Highlights:
- Connector
- Plug
- Number of Positions = 75
- PCB Mount Style = Thru Hole
- PCB Mount Angle = Vertical
Search Keywords: 5324471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:532447-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:HDI
-
Gender:Pin
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:75
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
Order Increment:
7
45 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
70
$41.04
140
$21.73
210
$15.29
280 +
$14.98
Click for Quote
Log in
to unlock special pricing