Available Replacements
旧同等品
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

532446-9

HDI PIN ASSY 2 ROW 100 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
HDI PIN ASSY 2 ROW 100 POS
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 100
  • PCB Mount Style = Through Hole
  • PCB Mount Angle = Vertical
Search Keywords: 5324469
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 532446-9
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4
Type: HDI
Gender: PL
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 100
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 532446-9?
The recommended replacement for 532446-9 is 532430-9 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 532446-9 RoHS compliant?
No, 532446-9 is not RoHS compliant.
What is the lead time for 532446-9?
The standard lead time for 532446-9 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
45 Weeks can ship 10/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4
$16.78
8
$16.54
12
$16.39
28
$16.09
52
$15.87
100
$15.64
252 +
$15.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!