- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 532446-5
532446-5
TE Connectivity / AMP Brand
HDI PIN ASSY 2 ROW 60 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
HDI PIN ASSY 2 ROW 60 POS
Product Highlights:
- Connector
- Plug
- Number of Positions = 60
- PCB Mount Style = Through Hole
- PCB Mount Angle = Vertical
Search Keywords: 5324465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:532446-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:HDI
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
You may purchase all in-stock quantity of 6
Stock lot only:
6
MOQ for In Stock Qty:
138
MOQ for out of Stock Qty:
138
Order Increment:
6
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$23.287
138
$21.170
203
$14.860
270 +
$14.570
Click for Quote
Log in
to unlock special pricing