- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 53244-1
TE Connectivity / AMP Brand
53244-1
Fork / Spade Tongue Terminal - PLASTI-GRIP Series - 16 AWG - 14 AWG - 2 mm² - M4 - #8.
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:53244-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Blue