- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 532436-9
TE Connectivity / AMP Brand
532436-9
HDI PIN ASSY 4 ROW 240 POS
View Datasheet Accessories Notify Me
RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description
+
HDI PIN ASSY 4 ROW 240 POS
Product Highlights:
- Connector
- Plug
- Number of Positions = 240
- PCB Mount Style = Thru Hole
- PCB Mount Angle = Vertical
Search Keywords: 5324369
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 532436-9 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3 |
| Type: | HDI |
| Gender: | PL |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 240 |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 125 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 532436-9 RoHS compliant?
No, 532436-9 is not RoHS compliant.
What is the lead time for 532436-9?
The standard lead time for 532436-9 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
45 Weeks
can ship
9/13/27
Price (USD)
Qty
Unit Price
263
$200.57
525
$102.64
788
$69.82
1,050 +
$68.42
Click for Quote
Log in
to unlock special pricing