- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 532436-6
TE Connectivity / AMP Brand
532436-6
HDI PIN ASSY 4 ROW 180 POS
View Datasheet Accessories Notify Me
- Connector
- Plug
- Number of Positions = 180
- PCB Mount Style = Thru Hole
- PCB Mount Angle = Vertical
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:532436-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:HDI
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:180
-
Termination Method:Solder
-
Operating Temperature:N/A