Available Replacements
ROHs 等效
5532436-5 5532436-5 TE Connectivity / AMP Brand
5532436-5

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 35

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

532436-5

HDI PIN ASSY 4 ROW 160 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
HDI PIN ASSY 4 ROW 160 POS
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 160
  • PCB Mount Style = Thru Hole
  • PCB Mount Angle = Vertical
Search Keywords: 5324365
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 532436-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4
Type: HDI
Gender: Pin
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 160
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 532436-5 RoHS compliant?
No, 532436-5 is not RoHS compliant.
What is the lead time for 532436-5?
The standard lead time for 532436-5 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 116
Ships today, if you order in
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
Order Increment:
4
45 Weeks can ship 9/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$141.42
70
$74.64
105
$51.33
140 +
$50.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!