- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 532436-4
TE Connectivity / AMP Brand
532436-4
HDI PIN ASSY 4 ROW 140 POS
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description
+
HDI PIN ASSY 4 ROW 140 POS
Product Highlights:
- Connector
- Plug
- Number of Positions = 140
- PCB Mount Style = Thru Hole
- PCB Mount Angle = Vertical
Search Keywords: 5324364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:532436-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:HDI
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:140
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 532436-4 RoHS compliant?
No, 532436-4 is not RoHS compliant.
What is the lead time for 532436-4?
The standard lead time for 532436-4 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
787
Can Ship immediately
MOQ for out of Stock Qty:
263
45 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
1
$73.00
50
$45.65
100
$45.20
263
$44.75
525
$44.31
788
$43.87
1,050 +
$43.43
Click for Quote
Log in
to unlock special pricing