Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

532436-2

HDI PIN ASSY 4 ROW 120 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
HDI PIN ASSY 4 ROW 120 POS
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 120
  • PCB Mount Style = Thru Hole
  • PCB Mount Angle = Vertical
Search Keywords: 5324362
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 532436-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Type: HDI
Gender: M
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 120
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 532436-2 RoHS compliant?
No, 532436-2 is not RoHS compliant.
What is the lead time for 532436-2?
The standard lead time for 532436-2 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,378
Can Ship immediately You may purchase all in-stock quantity of 2,378
Stock lot only:
2
MOQ for out of Stock Qty:
53
Order Increment:
6
45 Weeks can ship 10/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$105.42
10
$105.16
25
$104.89
53
$104.64
105
$55.75
158
$38.22
210 +
$37.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!