- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 532436-1
532436-1
TE Connectivity / AMP Brand
HDI PIN ASSY 4 ROW 100 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HDI PIN ASSY 4 ROW 100 POS
Product Highlights:
- Connector
- Plug
- Number of Positions = 100
- PCB Mount Style = Thru Hole
- PCB Mount Angle = Vertical
Search Keywords: 5324361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:532436-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:HDI
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:100
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$37.89
7
$35.71
14
$35.17
28
$34.42
56
$33.73
105
$33.30
252 +
$28.37
Click for Quote
Log in
to unlock special pricing