- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 532434-3
532434-3
TE Connectivity / AMP Brand
HDI RECP ASSY 4 ROW 128 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HDI RECP ASSY 4 ROW 128 POS
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 128
- PCB Mount Style = Through Hole
- PCB Mount Angle = Right Angle
Search Keywords: 5324343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:532434-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:HDI
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:128
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
Order Increment:
5
45 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
70
$141.33
140
$72.19
210
$49.14
280 +
$48.15
Click for Quote
Log in
to unlock special pricing