Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

532433-3

Conn HDI PL 96 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn HDI PL 96 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 96
  • PCB Mount Style = Thru Hole
  • PCB Mount Angle = Vertical
Search Keywords: 5324333
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 532433-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: HDI3410
Gender: PL3394
Body Orientation: Straight3390
Mounting: Through Hole3402
Pitch: 2.54 mm
Number of Contacts: 96
Termination Method: Solder3409
Operating Temperature: -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 532433-3 RoHS compliant?
No, 532433-3 is not RoHS compliant.
What is the lead time for 532433-3?
The standard lead time for 532433-3 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
Order Increment:
5
45 Weeks can ship 10/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$85.54
10
$85.31
25
$85.11
50
$84.89
100
$44.94
150
$31.63
200 +
$31.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!