- Home ›
- All Products›
- 532431-9
532431-9
TE Connectivity / AMP Brand
HDI RECP ASSY 3 ROW 180 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HDI RECP ASSY 3 ROW 180 POS
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 180
- PCB Mount Style = Thru Hole
- PCB Mount Angle = Right Angle
Search Keywords: 5324319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:532431-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Contact Shape & Form:Four Beam
-
Contact Layout:Matrix
-
Insulation Resistance:3 MΩ
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Height:.36 in, 9.14 mm
-
UL Flammability Rating:UL 94V-0
-
Housing Temperature Rating:High
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):3 A
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Right Angle
-
Number of Positions:180
-
Assembly Process Feature:None
-
Mating Alignment Type:Keyed
-
Housing Material:Thermoplastic
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Thickness (Recommended):.76 in, 2.36 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Contact Base Material:Copper Alloy
-
PCB Mount Retention:Without
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Post & Tail Length:.18 in, 4.57 mm
-
Rectangular Termination Post & Tail Thickness:.01 in, .25 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Packaging Quantity:3
-
Connector System:Board-to-Board
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Stackable:No
-
Contact Type:Socket
-
PCB Mount Alignment:Without
-
Mating Alignment:Without
-
Number of Rows:3
-
Rectangular Termination Post & Tail Width:.023 in, .58 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Primary Product Color:Black
-
Packaging Type:Tube
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
48
$277.90
95
$143.43
142
$97.98
189 +
$96.02
Click for Quote
Log in
to unlock special pricing