Available Replacements
ROHs 등가
5532431-8 5532431-8 TE Connectivity / AMP Brand
5532431-8

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 48

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

532431-8

The 532431-8 is a 165-position, 3-row, right-angle board-to-board receptacle connector from the AMP-HDI series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 532431-8 is a 165-position, 3-row, right-angle board-to-board receptacle connector from the AMP-HDI series.
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 165
  • PCB Mount Style = Thru Hole
  • PCB Mount Angle = Right Angle
Search Keywords: 5324318
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 532431-8
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: HDI
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 165
Termination Method: Solder
Operating Temperature: -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 532431-8 RoHS compliant?
No, 532431-8 is not RoHS compliant.
What is the lead time for 532431-8?
The standard lead time for 532431-8 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,306
Ships today, if you order in
MOQ for out of Stock Qty:
48
45 Weeks can ship 9/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$115.27
10
$110.78
25
$105.09
48
$100.17
95
$98.87
142
$98.62
189 +
$98.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!