- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 532430-5
532430-5
TE Connectivity / AMP Brand
HDI PIN ASSY 2 ROW 60 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HDI PIN ASSY 2 ROW 60 POS
Product Highlights:
- Connector
- Plug
- 60 Positions
- PCB Mount Style = Thru Hole
- PCB Mount Angle = Vertical
Search Keywords: 5324305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:532430-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:HDI
-
Gender:Pin
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
45 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
68
$38.87
135
$20.73
203
$14.55
270 +
$14.26
Click for Quote
Log in
to unlock special pricing