- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 532430-3
TE Connectivity / AMP Brand
532430-3
HDI PIN ASSY 2 ROW 40 POS
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- 40 Positions
- PCB Mount Style = Through Hole
- PCB Mount Angle = Vertical
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 532430-3 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
8 |
| Type: | HDI |
| Gender: | Pin |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 40 |
| Termination Method: | Solder |