- Home ›
- All Products›
- 532428-7
532428-7
TE Connectivity / AMP Brand
HDI RECP ASSY 2 ROW 80 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HDI RECP ASSY 2 ROW 80 POS
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 80
- PCB Mount Style = Thru Hole
- PCB Mount Angle = Right Angle
Search Keywords: 5324287
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:532428-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Rectangular Termination Post & Tail Thickness:.01 in, .25 mm
-
Contact Type:Socket
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Alignment:Without
-
Termination Post & Tail Length:.18 in, 4.57 mm
-
Sealable:No
-
Number of Positions:80
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Insulation Resistance:2 MΩ
-
Packaging Quantity:4
-
Mating Alignment:Without
-
Housing Temperature Rating:High
-
Connector Height:.18 in, 4.57 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Mounting Type:Board Mount
-
Contact Base Material:Copper Alloy
-
Connector System:Board-to-Board
-
PCB Thickness (Recommended):.76 in, 2.36 mm
-
PCB Mount Orientation:Right Angle
-
Circuit Application:Signal
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Mating Area Plating Material:Gold
-
Housing Material:Thermoplastic
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Stackable:No
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Rectangular Termination Post & Tail Width:.023 in, .58 mm
-
Contact Current Rating (Max):3 A
-
Contact Shape & Form:Four Beam
-
Assembly Process Feature:None
-
Mating Alignment Type:Keyed
-
Mating Square Post Dimension:.025 in, .64 mm
-
Number of Rows:2
-
Primary Product Color:Black
-
Packaging Type:Tube
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
320
Order Increment:
4
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
320
$53.38
640
$27.27
960
$18.56
1,280 +
$18.19
Click for Quote
Log in
to unlock special pricing