- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 532428-5
TE Connectivity / AMP Brand
532428-5
Conn HDI F 60 POS 2.54mm Solder RA Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description
+
Conn HDI F 60 POS 2.54mm Solder RA Thru-Hole Tube
Product Highlights:
- Connector
- Receptacle
- 60 Positions
- PCB Mount Style = Thru Hole
- PCB Mount Angle = Right Angle
Search Keywords: 5324285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:532428-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:HDI3410
-
Gender:F3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Termination Method:Solder3409
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 532428-5 RoHS compliant?
No, 532428-5 is not RoHS compliant.
What is the lead time for 532428-5?
The standard lead time for 532428-5 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
Order Increment:
6
45 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
120
$61.58
240
$32.50
360
$22.35
480 +
$21.90
Click for Quote
Log in
to unlock special pricing