Available Replacements
ROHs Equivalent
5532428-4 5532428-4 TE Connectivity / AMP Brand
5532428-4

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

532428-4

HDI RECP ASSY 2 ROW 50 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
HDI RECP ASSY 2 ROW 50 POS
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 50
  • PCB Mount Style = Through Hole
  • PCB Mount Angle = Right Angle
Search Keywords: 5324284
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    532428-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7
  • Type:
    HDI
  • Gender:
    F
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    50
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 532428-4 RoHS compliant?
No, 532428-4 is not RoHS compliant.
What is the lead time for 532428-4?
The standard lead time for 532428-4 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
Order Increment:
7
45 Weeks can ship 8/9/27
Backorder
Price (USD)
Qty
Unit Price
140
$43.87
280
$23.15
420
$15.92
560 +
$15.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!