Available Replacements
Older Equivalent
52951 52951 TE Connectivity / AMP Brand PG SPR SPD 22-16COM 22-18MIL10
52951

TE Connectivity / AMP Brand

In Stock: 317

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

53242-1

The 53242-1 is a PLASTI-GRIP short spring spade terminal designed for 22-16 AWG wire and a size 10 stud.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The 53242-1 is a PLASTI-GRIP short spring spade terminal designed for 22-16 AWG wire and a size 10 stud.
Product Highlights:
  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 532421
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 53242-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 53242-1?
The recommended replacement for 53242-1 is 52951 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 53242-1 RoHS compliant?
Yes, 53242-1 is RoHS compliant.
What is the lead time for 53242-1?
The standard lead time for 53242-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,200
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5621
500
$0.3891
1,000
$0.3365
3,000
$0.3317
5,000
$0.3063
8,000
$0.3055
10,000
$0.3024
15,000 +
$0.3016
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!