- Home ›
- All Products›
- 531802-1
531802-1
TE Connectivity / AMP Brand
BOX RCPT HSG 30 POS 100 CL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BOX RCPT HSG 30 POS 100 CL
Search Keywords: 5318021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:531802-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Packaging Method:Package
-
Connector System:Wire-to-Board
-
Connector & Housing Type:Receptacle
-
Connector Length:2.355 in
-
Circuit Application:Signal
-
Connector Product Type:Housing
-
Strain Relief:Without
-
Contact Current Rating (Max):3 A
-
Packaging Quantity:65
-
Termination Method to Wire & Cable:Crimp
-
Connector Height:.55 in
-
Housing Material:Polyester GF
-
Number of Positions:30
-
Sealable:No
-
Mating Retention Type:Lock
-
Number of Rows:2
-
Dielectric Withstanding Voltage (Max):900 VAC
-
Insulation Resistance:5000 MΩ
-
Mating Retention:Without
-
Contact Type:Socket
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Wire Size:32 – 28 AWG, .081 – .032 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Blue
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
65
$96.25
130
$50.80
195
$34.94
260 +
$34.23
Click for Quote
Log in
to unlock special pricing