- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 531722-9
531722-9
TE Connectivity / AMP Brand
Conn Shrouded Header (4 Sides) HDR 110 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 110 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Search Keywords: 5317229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:531722-9
-
Alias/AKA:M55302/110-27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Shrouded Header (4 Sides)
-
Gender:HDR
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:110
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$1,661.43
5
$1,657.27
8
$1,653.12
15
$900.63
23
$599.73
30 +
$587.73
Click for Quote
Log in
to unlock special pricing