- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 531722-5
531722-5
TE Connectivity / AMP Brand
box conector pin assy right angle 1001 series w/gasket
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
box conector pin assy right angle 1001 series w/gasket
Product Highlights:
- Pin Header Assembly
- 2.54 mm Centerline
- Number of Rows = 2
- Number of Positions = 70
- Post Styles = Posted
Search Keywords: 5317225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:531722-5
-
Alias/AKA:M55302/110-23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Box Connector
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:70
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$1,462.46
5
$1,458.80
8
$1,455.15
16
$743.22
24
$505.91
32 +
$495.79
Click for Quote
Log in
to unlock special pricing