- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 531722-4
TE Connectivity / AMP Brand
531722-4
box conector pin assy right angle 1001 series w/gasket
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
box conector pin assy right angle 1001 series w/gasket
Product Highlights:
- Pin Header Assembly
- 2.54 mm Centerline
- Number of Rows = 2
- Number of Positions = 60
- Post Styles = Posted
Search Keywords: 5317224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:531722-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Box Connector
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 531722-4 RoHS compliant?
Yes, 531722-4 is RoHS compliant.
What is the lead time for 531722-4?
The standard lead time for 531722-4 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
40 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
1
$681.07
5
$679.37
10
$677.67
23
$675.97
45
$352.93
68
$238.48
90 +
$233.70
Click for Quote
Log in
to unlock special pricing