- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 531721-6
TE Connectivity / AMP Brand
531721-6
box connector right angle pin assy 1001 series
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
box connector right angle pin assy 1001 series
Product Highlights:
- Pin Header Assembly
- 2.54 mm Centerline
- Number of Rows = 2
- Number of Positions = 80
- Post Styles = Posted
Search Keywords: 5317216
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 531721-6 |
| Alias/AKA: | M55302/110-15 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2 |
| Type: | Box Connector |
| Gender: | Pin |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 80 |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is 531721-6 RoHS compliant?
Yes, 531721-6 is RoHS compliant.
What is the lead time for 531721-6?
The standard lead time for 531721-6 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
11 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
10
$1,302.07
19
$700.04
29
$468.30
38 +
$458.93
Click for Quote
Log in
to unlock special pricing