Available Replacements
ROHs Equivalent
M55302/110-13 M55302/110-13 TE Connectivity / AMP Brand
M55302/110-13

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

531721-4

box connector right angle pin assy 1001 series

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
box connector right angle pin assy 1001 series
Product Highlights:
  • Pin Header Assembly
  • 2.54 mm Centerline
  • Number of Rows = 2
  • Number of Positions = 60
  • Post Styles = Posted
Search Keywords: 5317214
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    531721-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Box Connector
  • Gender:
    Pin
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    60
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 531721-4 RoHS compliant?
No, 531721-4 is not RoHS compliant.
What is the lead time for 531721-4?
The standard lead time for 531721-4 is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
34
40 Weeks can ship 6/14/27
Backorder
Price (USD)
Qty
Unit Price
34
$590.67
67
$306.19
101
$207.39
134 +
$203.25
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!