- Home ›
- All Products›
- 531720-9
531720-9
TE Connectivity / AMP Brand
2 ROW BOX PIN 90 POS R/A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2 ROW BOX PIN 90 POS R/A
Search Keywords: 5317209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:531720-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Rectangular Termination Post & Tail Width:.018 in, .45 mm
-
Rectangular Termination Post & Tail Thickness:.016 in, .4 mm
-
PCB Contact Termination Area Plating Material Thickness:120 µin
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Contact Base Material:Brass
-
Mating Alignment Type:Polarizing Rib
-
Packaging Quantity:2
-
PCB Mount Retention:With
-
PCB Mount Retention Type:Mounting Hole
-
Contact Mating Area Length:.205 in
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Panel Mount
-
Stack Height:.6 in, 15.24 mm
-
Mating Alignment:With
-
Housing Material:Polyester - GF
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Current Rating (Max):3 A
-
Number of Rows:2
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Contact Layout:Staggered
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Right Angle
-
Circuit Application:Signal
-
PCB Thickness (Recommended):.096 in, 2.44 mm
-
Number of Positions:90
-
Assembly Process Feature:None
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Mating Square Post Dimension:.025 in, .64 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Stackable:No
-
Centerline (Pitch):.075 in, 1.9 mm
-
Sealable:No
-
Connector System:Board-to-Board
-
Connector Height:.523 in, 13.28 mm
-
Row-to-Row Spacing:.125 in, 3.17 mm, 3.18 mm
-
Packaging Type:Package
-
Header Type:Partially Shrouded
-
Primary Product Color:Blue
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
23
$1,323.81
45
$691.16
68
$467.02
90 +
$457.68
Click for Quote
Log in
to unlock special pricing