- Home ›
- All Products›
- 531719-3
531719-3
TE Connectivity / AMP Brand
PIN ASSEMBLY, RIGHT ANGLE, 751 SERIES, BOX CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PIN ASSEMBLY, RIGHT ANGLE, 751 SERIES, BOX CONNECTOR
Product Highlights:
- Pin Header Assembly
- 1.91 mm Centerline
- Number of Rows = 2
- Number of Positions = 30
- Post Styles = Posted
Search Keywords: 5317193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:531719-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Rectangular Termination Post & Tail Thickness:.016 in, .4 mm
-
Housing Material:Polyester - GF
-
Packaging Quantity:2
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Row-to-Row Spacing:.125 in, 3.17 mm, 3.175 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Rectangular Termination Post & Tail Width:.018 in, .45 mm
-
Mating Alignment:With
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):3 A
-
Mating Alignment Type:Polarizing Rib
-
Header Type:Shrouded
-
Housing Color:Blue
-
Stackable:No
-
Contact Base Material:Brass
-
PCB Thickness (Recommended):.096 in, 2.44 mm
-
Connector Mounting Type:Panel Mount
-
Connector Height:.523 in, 13.284 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Number of Positions:30
-
Assembly Process Feature:None
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Mount Retention Type:Mounting Hole
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Centerline (Pitch):.075 in, 1.9 mm
-
Connector System:Board-to-Board
-
Sealable:No
-
Packaging Method:Package
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Orientation:Right Angle
-
PCB Mount Retention:With
-
Stack Height:.6 in, 15.24 mm
-
Contact Mating Area Length:.205 in
-
Contact Type:Pin
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material Thickness:120 µin
-
Number of Rows:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
Order Increment:
2
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
68
$250.10
136
$128.69
204
$87.38
270 +
$85.63
Click for Quote
Log in
to unlock special pricing