Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-316502-1

Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount Natural Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount Natural Bag
Search Keywords: 53165021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-316502-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: RCP3489
Termination Method: Crimp3503
Number of Contacts: 4
Maximum Voltage Rating: 3003494VAC
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-316502-1 RoHS compliant?
Yes, 5-316502-1 is RoHS compliant.
What is the lead time for 5-316502-1?
The standard lead time for 5-316502-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 487
Can Ship immediately
MOQ for In Stock Qty:
450
MOQ for out of Stock Qty:
450
Order Increment:
150
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
450
$0.4567
600
$0.4555
1,200
$0.3416
1,800
$0.3189
2,400 +
$0.3124
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!