- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-316094-1
5-316094-1
TE Connectivity / AMP Brand
2.5 SIGNAL D/LOCK CAP HSG 10P(GWT)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5 SIGNAL D/LOCK CAP HSG 10P(GWT)
Search Keywords: 53160941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-316094-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:N/A
-
Number of Contacts:10
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
100
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
200
$0.5604
500
$0.5590
1,000
$0.5575
1,800
$0.5562
3,600
$0.3423
5,400
$0.2709
7,200 +
$0.2655
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments