Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-316087-1

2.5 SIGNAL D/LOCK CAP HSG 3P(GWT)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2.5 SIGNAL D/LOCK CAP HSG 3P(GWT)
Search Keywords: 53160871
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-316087-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Body Orientation: Straight
Gender: RCP
Number of Contacts: 3
Maximum Voltage Rating: 50 VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-316087-1 RoHS compliant?
Yes, 5-316087-1 is RoHS compliant.
What is the lead time for 5-316087-1?
The standard lead time for 5-316087-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,056
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
200
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2086
2,400
$0.2081
4,800
$0.1561
7,200
$0.1457
9,600 +
$0.1427
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!