- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 531586-3
531586-3
TE Connectivity / AMP Brand
AMP BLADE II RECP PLTD 30 DPLX
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
AMP BLADE II RECP PLTD 30 DPLX
Product Highlights:
- Contact
- Contact Type = Crimp Snap-In
- Gold (30) Contact Mating Area Plating Material
- Strip
- Wire Insulation Diameter = 1.02 - 2.03 mm
Search Keywords: 5315863
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:531586-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,000
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
Price (USD)
Qty
Unit Price
6,000
$3.25
48,000
$2.96
54,000 +
$2.47
Click for Quote
Log in
to unlock special pricing
Accessories