- Home ›
- All Products›
- 531477-4
531477-4
TE Connectivity / AMP Brand
CONT.MINI-LEAF STRIP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONT.MINI-LEAF STRIP
Product Highlights:
- Contact
- Contact Type = Non-Bifurcated
- 2.54 mm Centerline, 3.18 mm Centerline, 3.96 mm Centerline
- Wire Termination Type = Crimp
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 5314774
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:531477-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
PCB Contact Termination Area Plating Material Thickness:30 µin
-
Contact Base Material:Phosphor Bronze
-
Packaging Method:Strip
-
Wire Contact Termination Area Plating Material:Tin-Lead
-
Packaging Quantity:7000
-
Contact Mating Area Plating Material Thickness:30 µin
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Within Housing:With
-
PCB Contact Termination Area Plating Material:Nickel
-
Wire Range Color Code:Green
-
Contact Mating Area Plating Material:Gold
-
Contact Retention Type within Housing:Locking Lance
-
Contact Type:Socket
-
Connector System:Wire-to-Board
-
Centerline (Pitch):.156 in, 2.54 mm, 3.18 mm, 3.96 mm
-
Wire Size:24 – 20 AWG, 404 – 1020 CMA, .2 – .6 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8750
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
8,750
$1.776
17,500
$0.907
26,250
$0.617
35,000 +
$0.605
Click for Quote
Log in
to unlock special pricing