Available Replacements
ROHs Equivalent
5-531353-9 5-531353-9 TE Connectivity / AMP Brand
5-531353-9

TE Connectivity / AMP Brand

In Stock: 202

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

531353-9

HI CURRENT ASSY 12 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Carton Packaging
Certificate of Compliance
Description +
HI CURRENT ASSY 12 POS
Product Highlights:
  • Preloaded Housing
  • Number of Positions = 12
  • Terminate To Printed Circuit Board
  • PCB Thickness = 1.57 mm
  • With Mounting Ears
Search Keywords: 5313539
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 531353-9
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Card Edge
Body Orientation: Straight
Mounting: Through Hole
Termination Method: Solder
Card Thickness: 1.4 to 1.78 mm
Pitch: 9.53 mm
Number of Contacts: 12
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 531353-9 discontinued?
Yes, 531353-9 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 531353-9 RoHS compliant?
No, 531353-9 is not RoHS compliant.
What is the lead time for 531353-9?
The standard lead time for 531353-9 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 246
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$27.53
10
$27.12
25
$25.63
50
$24.76
100
$24.37
250 +
$23.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!