- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 53126-1
53126-1
TE Connectivity / AMP Brand
TERMINAL,SOLIS SPR SPD 12-10 6
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,SOLIS SPR SPD 12-10 6
Product Highlights:
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 531261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:53126-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color:N/R
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Buy all 100 in-stock or the regular minimum order quantity of 500
On Order:
10,000
can ship 6/1/26
Stock lot only:
100
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$0.3372
500
$0.3065
1,000
$0.2906
2,500
$0.2839
5,000
$0.2790
7,500
$0.2771
25,000
$0.2751
50,000 +
$0.2744
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT