- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 531230-3
531230-3
TE Connectivity / AMP Brand
SHUNT,.200 C/L,LP,2 POS 30AU
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SHUNT,.200 C/L,LP,2 POS 30AU
Product Highlights:
- Shunt Type = Standard Housing
- Number of Positions = 2
- 5.08 mm Centerline
- Gold (30) over Nickel (50) Contact Mating Area Plating Material
- Shunt Style = Open Top
Search Keywords: 5312303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:531230-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Shunt
-
Pitch:5.08 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,161
Can Ship immediately
Minimum Order Quantity:
100
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$0.962
250
$0.851
500
$0.802
2,000
$0.719
4,000
$0.684
6,000
$0.665
8,000
$0.664
16,000 +
$0.662
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT