- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 531230-2
TE Connectivity / AMP Brand
531230-2
SHUNT, .200 C/L,LP,2 POS, 15AU
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
SHUNT, .200 C/L,LP,2 POS, 15AU
Product Highlights:
- Shunt Type = Standard Housing
- Number of Positions = 2
- 5.08 mm Centerline
- Gold (15) over Nickel (50) Contact Mating Area Plating
- Shunt Style = Open Top
Search Keywords: 5312302
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 531230-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Type: | Shunt |
| Pitch: | 5.08 mm |
| Number of Contacts: | 2 |
| Maximum Current Rating: | 3/Contact A |
| Operating Temperature: | -65 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 531230-2 RoHS compliant?
Yes, 531230-2 is RoHS compliant.
What is the lead time for 531230-2?
The standard lead time for 531230-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
50
$0.8032
250
$0.4428
2,000
$0.4098
4,000
$0.4088
6,000
$0.4078
8,000
$0.4067
10,000
$0.4057
16,000 +
$0.4047
Click for Quote
Log in
to unlock special pricing