- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 531230-1
531230-1
TE Connectivity / AMP Brand
SHUNT,.200 C/L,LP, 2 POS, SN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SHUNT,.200 C/L,LP, 2 POS, SN
Product Highlights:
- Shunt Type = Standard Housing
- Number of Positions = 2
- 5.08 mm Centerline
- Tin-Lead (100) over Nickel (50) Contact Mating Area Plating
- Shunt Style = Open Top
Search Keywords: 5312301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:531230-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Shunt
-
Pitch:5.08 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,500
$1.578
5,000
$0.835
7,500
$0.588
10,000 +
$0.576
Click for Quote
Log in
to unlock special pricing