- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 531216-2
531216-2
TE Connectivity / AMP Brand
.050, .075, .100 Box Connectors - Contacts and Accessories
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
.050, .075, .100 Box Connectors - Contacts and Accessories
Product Highlights:
- Contact
- Contact Style = Crimp
- Receptacle
- Loose Piece
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 5312162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:531216-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.