- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 53121-1
53121-1
TE Connectivity / AMP Brand
SOLIS SP SPD 22-16COM22-18MIL8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SOLIS SP SPD 22-16COM22-18MIL8
Product Highlights:
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 531211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:53121-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:N/R
-
Body Material:Phosphor Bronze
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
592
Can Ship immediately
You may purchase all in-stock quantity of 592
Stock lot only:
592
Minimum Order Quantity:
1000
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$0.2990
1,000
$0.2718
3,000
$0.2398
5,000
$0.2290
8,000
$0.2279
10,000
$0.2267
25,000
$0.2255
50,000
$0.2244
100,000 +
$0.2233
Click for Quote
Log in
to unlock special pricing