Available Replacements
Alternatif paketleme
53120-1 53120-1 TE Connectivity / AMP Brand
53120-1

TE Connectivity / AMP Brand

In Stock: 3,500

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

53120-2

The 53120-2 is an uninsulated SOLISTRAND short spring spade tongue terminal for terminating 22-16 AWG solid or stranded wire.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 53120-2 is an uninsulated SOLISTRAND short spring spade tongue terminal for terminating 22-16 AWG solid or stranded wire.
Product Highlights:
  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 531202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 53120-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53120-2 RoHS compliant?
Yes, 53120-2 is RoHS compliant.
What is the lead time for 53120-2?
The standard lead time for 53120-2 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Can Ship immediately
Minimum Order Quantity:
1000
25 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3838
2,500
$0.3772
5,000
$0.3716
10,000
$0.3540
15,000
$0.3439
25,000
$0.3318
50,000 +
$0.3310
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!