- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 53119-1
53119-1
TE Connectivity / AMP Brand
TERMINAL,T-N RECT 6 10
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,T-N RECT 6 10
Product Highlights:
- Terminal Shape = Rectangular Tongue
- Receptacle Style = Straight
- Body Style = TERMINYL
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 531191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:53119-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PIDG Rectangular Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4.82 mm
-
Wire Size:6 AWG
-
Color:Blue
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,815
Can Ship immediately
Manufacturer Stock:
3,939
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$8.48
25
$8.46
50
$8.44
100
$8.42
200
$5.18
300
$4.10
400 +
$4.02
Click for Quote
Log in
to unlock special pricing