- Home ›
- All Products›
- 531146-2
531146-2
TE Connectivity / AMP Brand
RCPT ASSY, 750 SERIES BOX, MILITARY, WITH EXTERNAL KEYING & SOLDER EYELET CONTACTS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
RCPT ASSY, 750 SERIES BOX, MILITARY, WITH EXTERNAL KEYING & SOLDER EYELET CONTACTS
Search Keywords: 5311462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:531146-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Centerline (Pitch):.075 in, 1.9 mm
-
Mating Alignment Type:Polarization
-
Contact Layout:Staggered
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material:Gold
-
Contact Underplating Material:Nickel
-
Termination Post & Tail Length:.107 in, 5.969 mm
-
Packaging Method:Package
-
Panel Mount Feature:Without
-
Post Size:.03 x .04 in, .76 x 1.02 mm
-
Shrouded End Dimension:.332 in
-
Compatible With Wire & Cable Type:Discrete Wire
-
Number of Rows:2
-
Connector Contact Load Condition:Fully Loaded
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material Thickness:100 µin
-
Contact Mating Area Plating Material Thickness:50 µin
-
Termination Method to Wire & Cable:Solder Eyelet
-
Strain Relief:Without
-
Housing Color:Blue
-
Mating Alignment:With
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):1.5 A
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Housing Material:Diallyl Phthalate
-
Row-to-Row Spacing:.075 in, 1.905 mm
-
Number of Positions:150
-
Sealable:No
-
Header Type:Pin Header
-
Contact Base Material:Beryllium Copper
-
Contact Shape & Form:Square
-
PCB Mount Retention:Without
-
Contact Type:Socket
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Comment:Can be soldered or welded , Maximum wire size 0.15 [26 AWG]
-
Packaging Quantity:4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
8
$1,418.65
16
$724.58
24
$493.22
32 +
$483.36
Click for Quote
Log in
to unlock special pricing