- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 531134-7
531134-7
TE Connectivity / AMP Brand
3ROW BOX REC 210P 100CL UNSEAL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
3ROW BOX REC 210P 100CL UNSEAL
Product Highlights:
- Receptacle Assembly
- 2.54 mm Centerline
- Number of Rows = 3
- Number of Positions = 210
- Post Styles = Channel Contact (Flow Solder)
Search Keywords: 5311347
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:531134-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:210
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
80 Weeks
can ship
11/22/27
Price (USD)
Qty
Unit Price
1
$2,569.55
5
$2,563.13
10
$2,556.72
20
$1,305.85
30
$888.90
40 +
$871.12
Click for Quote
Log in
to unlock special pricing