- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 531134-1
TE Connectivity / AMP Brand
531134-1
3ROW BOX REC 90P 100CL UNSEAL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
3ROW BOX REC 90P 100CL UNSEAL
Product Highlights:
- Receptacle Assembly
- 2.54 mm Centerline
- Number of Rows = 3
- 90 Positions
- Post Styles = Channel Contact (Flow Solder)
Search Keywords: 5311341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:531134-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:90
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 531134-1 RoHS compliant?
Yes, 531134-1 is RoHS compliant.
What is the lead time for 531134-1?
The standard lead time for 531134-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
24 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
30
$1,021.74
60
$521.85
90
$355.23
120 +
$348.12
Click for Quote
Log in
to unlock special pricing