- Home ›
- All Products›
- 531133-5
531133-5
TE Connectivity / AMP Brand
PIN HEADER ASS'Y, RIGHT ANGLE, .100 C/L, WITH MOUNTING EARS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PIN HEADER ASS'Y, RIGHT ANGLE, .100 C/L, WITH MOUNTING EARS
Product Highlights:
- Pin Header Assembly
- 2.54 mm Centerline
- Number of Rows = 3
- Number of Positions = 165
- Post Styles = Channel Contact (Flow Solder)
Search Keywords: 5311335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:531133-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
PCB Contact Termination Area Plating Material Thickness:100 µin
-
Contact Base Material:Brass
-
Mating Alignment:With
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Contact Current Rating (Max):1.5 A
-
Mating Alignment Type:Polarization
-
Sealable:No
-
Contact Shape & Form:Square
-
Packaging Method:Package
-
Number of Rows:3
-
Header Type:Pin Header
-
PCB Thickness (Recommended):.096 in, 2.44 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Post & Tail Length:.88 in, 3.56 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Quantity:2
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Post Size:.016 x .018 in, .40 x .45 mm
-
Connector Mounting Type:Board Mount
-
Contact Type:Pin
-
Connector Contact Load Condition:Fully Loaded
-
Contact Underplating Material:Nickel
-
Shrouded End Dimension:.275 in
-
Panel Mount Feature:Without
-
Number of Positions:165
-
PCB Mount Orientation:Right Angle
-
PCB Mount Retention:Without
-
Housing Color:BROWN
-
Connector System:Board-to-Board
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Strain Relief:Without
-
Contact Mating Area Plating Material Thickness:50 µin
-
Contact Mating Area Plating Material:Gold
-
Mating Post Length:.14 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
21
$1,198.03
41
$626.82
61
$430.17
81 +
$421.58
Click for Quote
Log in
to unlock special pricing