- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 531133-4
531133-4
TE Connectivity / AMP Brand
PIN HEADER ASS'Y, RIGHT ANGLE, .100 C/L, WITH MOUNTING EARS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
PIN HEADER ASS'Y, RIGHT ANGLE, .100 C/L, WITH MOUNTING EARS
Product Highlights:
- Pin Header Assembly
- 2.54 mm Centerline
- Number of Rows = 3
- Number of Positions = 165
- Post Styles = Channel Contact (Flow Solder)
Search Keywords: 5311334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:531133-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:165
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$675.411
30 +
$614.010
Click for Quote
Log in
to unlock special pricing