- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 531133-3
TE Connectivity / AMP Brand
531133-3
PIN HEADER ASS'Y, RIGHT ANGLE, .100 C/L, WITH MOUNTING EARS
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
PIN HEADER ASS'Y, RIGHT ANGLE, .100 C/L, WITH MOUNTING EARS
Product Highlights:
- Pin Header Assembly
- 2.54 mm Centerline
- Number of Rows = 3
- Number of Positions = 120
- Post Styles = Channel Contact (Flow Solder)
Search Keywords: 5311333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:531133-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:120
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 531133-3 RoHS compliant?
Yes, 531133-3 is RoHS compliant.
What is the lead time for 531133-3?
The standard lead time for 531133-3 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
32 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
21
$1,533.90
41
$802.55
61
$550.78
81 +
$539.76
Click for Quote
Log in
to unlock special pricing